



MMB02070C6190FB700 | |
|---|---|
DigiKey Part Number | MMB02070C6190FB700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070C6190FB700 |
Description | RES SMD 619 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6190FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,05874 € | 411,18 € |
| Unit Price without VAT: | 0,05874 € |
|---|---|
| Unit Price with VAT: | 0,06873 € |

