470 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C4703FB200

DigiKey Part Number
MMB-470KBTR-ND - Tape & Reel (TR)
MMB-470KBCT-ND - Cut Tape (CT)
MMB-470KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C4703FB200
Description
RES SMD 470K OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C4703FB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02070C4703FBP00Vishay1.394749-2008-1-ND0,31000 €Upgrade
MMB0207MC4703FB200Vishay1.704MMB-470KCCT-ND0,56000 €Similar
In-Stock: 9.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11600 €1,16 €
250,10800 €2,70 €
500,10200 €5,10 €
1000,09640 €9,64 €
2500,08952 €22,38 €
5000,08482 €42,41 €
1.0000,08052 €80,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07665 €153,30 €
4.0000,07318 €292,72 €
6.0000,07132 €427,92 €
10.0000,06917 €691,70 €
14.0000,06785 €949,90 €
20.0000,06654 €1.330,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €