MMB02070C2703FB700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,13698 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,06219 €
Datasheet
270 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C2703FB700

DigiKey Part Number
749-MMB02070C2703FB700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C2703FB700
Description
MMB 0207-50 1% B7 270K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,06219 €435,33 €
Manufacturers Standard Package
Unit Price without VAT:0,06219 €
Unit Price with VAT:0,07276 €