



MMB02070C2701FB200 | |
|---|---|
DigiKey Part Number | 749-1381-2-ND - Tape & Reel (TR) 749-1381-1-ND - Cut Tape (CT) 749-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2701FB200 |
Description | RES SMD 2.7K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2701FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09760 € | 9,76 € |
| 250 | 0,09064 € | 22,66 € |
| 500 | 0,08588 € | 42,94 € |
| 1.000 | 0,08153 € | 81,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07761 € | 155,22 € |
| 4.000 | 0,07410 € | 296,40 € |
| 6.000 | 0,07222 € | 433,32 € |
| 10.000 | 0,07004 € | 700,40 € |
| 14.000 | 0,06870 € | 961,80 € |
| 20.000 | 0,06738 € | 1.347,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

