



MMB02070C2002FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2002FB700TR-ND - Tape & Reel (TR) 749-MMB02070C2002FB700CT-ND - Cut Tape (CT) 749-MMB02070C2002FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2002FB700 |
Description | RES SMD 20K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2002FB700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09760 € | 9,76 € |
| 250 | 0,09064 € | 22,66 € |
| 500 | 0,08588 € | 42,94 € |
| 1.000 | 0,08153 € | 81,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,07154 € | 500,78 € |
| 14.000 | 0,06870 € | 961,80 € |
| 21.000 | 0,06720 € | 1.411,20 € |
| 35.000 | 0,06547 € | 2.291,45 € |
| 49.000 | 0,06441 € | 3.156,09 € |
| 70.000 | 0,06337 € | 4.435,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

