



MMB02070C1208FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1208FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1208FB200CT-ND - Cut Tape (CT) 749-MMB02070C1208FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1208FB200 |
Description | RES SMD 1.2 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1208FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,14030 € | 14,03 € |
| 250 | 0,13036 € | 32,59 € |
| 500 | 0,12362 € | 61,81 € |
| 1.000 | 0,11749 € | 117,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11197 € | 223,94 € |
| 4.000 | 0,10704 € | 428,16 € |
| 6.000 | 0,10441 € | 626,46 € |
| 10.000 | 0,10136 € | 1.013,60 € |
| 14.000 | 0,09950 € | 1.393,00 € |
| 20.000 | 0,09766 € | 1.953,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

