



MMB02070C1009FB200 | |
|---|---|
DigiKey Part Number | MMB-10BTR-ND - Tape & Reel (TR) MMB-10BCT-ND - Cut Tape (CT) MMB-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1009FB200 |
Description | RES SMD 10 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1009FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,09330 € | 9,33 € |
| 250 | 0,08664 € | 21,66 € |
| 500 | 0,08208 € | 41,04 € |
| 1.000 | 0,07793 € | 77,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07764 € | 155,28 € |
| 4.000 | 0,07240 € | 289,60 € |
| 6.000 | 0,07069 € | 424,14 € |
| 10.000 | 0,06895 € | 689,50 € |
| 14.000 | 0,06872 € | 962,08 € |
| 20.000 | 0,06848 € | 1.369,60 € |
| 24.000 | 0,06825 € | 1.638,00 € |
| 48.000 | 0,06594 € | 3.165,12 € |
| 50.000 | 0,06582 € | 3.291,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

