MMU01020C1823FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,03783 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,08996 €
Datasheet
182 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C1823FB300

DigiKey Part Number
749-MMU01020C1823FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020C1823FB300
Description
MMU 0102-50 1% BL 182K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04381 €131,43 €
Manufacturers Standard Package
Unit Price without VAT:0,04381 €
Unit Price with VAT:0,05126 €