



MMA02040E4701BB100 | |
|---|---|
DigiKey Part Number | 749-2099-2-ND - Tape & Reel (TR) 749-2099-1-ND - Cut Tape (CT) 749-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E4701BB100 |
Description | RES 4.7 KOHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E4701BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,61120 € | 15,28 € |
| 50 | 0,54700 € | 27,35 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,43284 € | 108,21 € |
| 500 | 0,39544 € | 197,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36369 € | 363,69 € |
| 2.000 | 0,33671 € | 673,42 € |
| 3.000 | 0,32284 € | 968,52 € |
| 5.000 | 0,30716 € | 1.535,80 € |
| 7.000 | 0,29782 € | 2.084,74 € |
| 10.000 | 0,28869 € | 2.886,90 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

