
MMB02070C3601FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C3601FB200TR-ND - Tape & Reel (TR) 749-MMB02070C3601FB200CT-ND - Cut Tape (CT) 749-MMB02070C3601FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3601FB200 |
Description | MMB 0207-50 1% B2 3K6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13330 € | 13,33 € |
| 250 | 0,11520 € | 28,80 € |
| 500 | 0,10390 € | 51,95 € |
| 1.000 | 0,09428 € | 94,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08610 € | 172,20 € |
| 4.000 | 0,07914 € | 316,56 € |
| 6.000 | 0,07557 € | 453,42 € |
| 10.000 | 0,07153 € | 715,30 € |
| 14.000 | 0,06912 € | 967,68 € |
| 20.000 | 0,06677 € | 1.335,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

