
MMA02040E1801BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E1801BB300TR-ND - Tape & Reel (TR) 749-MMA02040E1801BB300CT-ND - Cut Tape (CT) 749-MMA02040E1801BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1801BB300 |
Description | MMA 0204-15 0.1% BL 1K8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,38060 € | 19,03 € |
| 100 | 0,34150 € | 34,15 € |
| 250 | 0,29868 € | 74,67 € |
| 500 | 0,27184 € | 135,92 € |
| 1.000 | 0,24907 € | 249,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21976 € | 659,28 € |
| 6.000 | 0,20481 € | 1.228,86 € |
| 9.000 | 0,19713 € | 1.774,17 € |
| 15.000 | 0,18844 € | 2.826,60 € |
| 21.000 | 0,18327 € | 3.848,67 € |
| 30.000 | 0,17821 € | 5.346,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

