
MMA02040E1009DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E1009DB300TR-ND - Tape & Reel (TR) 749-MMA02040E1009DB300CT-ND - Cut Tape (CT) 749-MMA02040E1009DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1009DB300 |
Description | MMA 0204-15 0.5% BL 10R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,24110 € | 24,11 € |
| 250 | 0,21000 € | 52,50 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,17394 € | 173,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15570 € | 467,10 € |
| 6.000 | 0,14461 € | 867,66 € |
| 9.000 | 0,13892 € | 1.250,28 € |
| 15.000 | 0,13247 € | 1.987,05 € |
| 21.000 | 0,12864 € | 2.701,44 € |
| 30.000 | 0,12489 € | 3.746,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

