



MMA02040D1001FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1001FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1001FB300CT-ND - Cut Tape (CT) 749-MMA02040D1001FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1001FB300 |
Description | RES 1K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1001FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,15220 € | 7,61 € |
| 100 | 0,13540 € | 13,54 € |
| 250 | 0,11708 € | 29,27 € |
| 500 | 0,10560 € | 52,80 € |
| 1.000 | 0,09583 € | 95,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08326 € | 249,78 € |
| 6.000 | 0,07684 € | 461,04 € |
| 9.000 | 0,07355 € | 661,95 € |
| 15.000 | 0,06982 € | 1.047,30 € |
| 21.000 | 0,06760 € | 1.419,60 € |
| 30.000 | 0,06543 € | 1.962,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

