



MMA02040C7509FB300 | |
|---|---|
DigiKey Part Number | MMA-75ATR-ND - Tape & Reel (TR) MMA-75ACT-ND - Cut Tape (CT) MMA-75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C7509FB300 |
Description | RES SMD 75 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C7509FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03920 € | 3,92 € |
| 250 | 0,03628 € | 9,07 € |
| 500 | 0,03432 € | 17,16 € |
| 1.000 | 0,03251 € | 32,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02997 € | 89,91 € |
| 6.000 | 0,02858 € | 171,48 € |
| 9.000 | 0,02783 € | 250,47 € |
| 15.000 | 0,02695 € | 404,25 € |
| 21.000 | 0,02642 € | 554,82 € |
| 30.000 | 0,02589 € | 776,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

