



MMA02040C2208FB300 | |
|---|---|
DigiKey Part Number | MMA-2.20ATR-ND - Tape & Reel (TR) MMA-2.20ACT-ND - Cut Tape (CT) MMA-2.20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2208FB300 |
Description | RES SMD 2.2 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2208FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,05244 € | 13,11 € |
| 500 | 0,04964 € | 24,82 € |
| 1.000 | 0,04706 € | 47,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04346 € | 130,38 € |
| 6.000 | 0,04149 € | 248,94 € |
| 9.000 | 0,04043 € | 363,87 € |
| 15.000 | 0,03921 € | 588,15 € |
| 21.000 | 0,03846 € | 807,66 € |
| 30.000 | 0,03771 € | 1.131,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |


