



MMA02040C2003FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2003FB000TR-ND - Tape & Reel (TR) 749-MMA02040C2003FB000CT-ND - Cut Tape (CT) 749-MMA02040C2003FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2003FB000 |
Description | RES 200K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2003FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04412 € | 22,06 € |
| 1.000 | 0,03971 € | 39,71 € |
| 5.000 | 0,03184 € | 159,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02927 € | 292,70 € |
| 20.000 | 0,02709 € | 541,80 € |
| 30.000 | 0,02597 € | 779,10 € |
| 50.000 | 0,02470 € | 1.235,00 € |
| 70.000 | 0,02394 € | 1.675,80 € |
| 100.000 | 0,02320 € | 2.320,00 € |
| 120.000 | 0,02285 € | 2.742,00 € |
| 240.000 | 0,02163 € | 5.191,20 € |
| 250.000 | 0,02156 € | 5.390,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

