120 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C1203FB000

DigiKey Part Number
749-MMA02040C1203FB000TR-ND - Tape & Reel (TR)
749-MMA02040C1203FB000CT-ND - Cut Tape (CT)
749-MMA02040C1203FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1203FB000
Description
MMA 0204-50 1% B0 120K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
250,07520 €1,88 €
500,06640 €3,32 €
1000,05870 €5,87 €
2500,05028 €12,57 €
5000,04500 €22,50 €
1.0000,04050 €40,50 €
5.0000,03248 €162,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02986 €298,60 €
20.0000,02763 €552,60 €
30.0000,02649 €794,70 €
50.0000,02519 €1.259,50 €
70.0000,02442 €1.709,40 €
100.0000,02366 €2.366,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €