1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF01600P500

DigiKey Part Number
749-MFU0603FF01600P500TR-ND - Tape & Reel (TR)
749-MFU0603FF01600P500CT-ND - Cut Tape (CT)
749-MFU0603FF01600P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF01600P500
Description
FUSE BOARD MOUNT 1.6A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF01600P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0065
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.076 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19800 €0,99 €
100,18200 €1,82 €
500,15140 €7,57 €
1000,13980 €13,98 €
2500,12572 €31,43 €
5000,11600 €58,00 €
1.0000,10698 €106,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08856 €442,80 €
10.0000,08157 €815,70 €
15.0000,07772 €1.165,80 €
25.0000,07310 €1.827,50 €
35.0000,07261 €2.541,35 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €