
MFU0603FF01600P100 | |
|---|---|
DigiKey Part Number | MFU06031.60TR-ND - Tape & Reel (TR) MFU06031.60CT-ND - Cut Tape (CT) MFU06031.60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01600P100 |
Description | FUSE BOARD MOUNT 1.6A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01600P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0065 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,19080 € | 19,08 € |
| 250 | 0,17156 € | 42,89 € |
| 500 | 0,15826 € | 79,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14596 € | 145,96 € |
| 2.000 | 0,13457 € | 269,14 € |
| 3.000 | 0,12830 € | 384,90 € |
| 5.000 | 0,12078 € | 603,90 € |
| 7.000 | 0,11605 € | 812,35 € |
| 10.000 | 0,11122 € | 1.112,20 € |
| 25.000 | 0,10220 € | 2.555,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


