750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF00750P500

DigiKey Part Number
749-MFU0603FF00750P500TR-ND - Tape & Reel (TR)
749-MFU0603FF00750P500CT-ND - Cut Tape (CT)
749-MFU0603FF00750P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF00750P500
Description
FUSE BOARD MNT 750MA 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF00750P500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.002
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.262 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFU0603FF00750P100Vishay5.570MFU0603.75CT-ND0,41000 €Direct
0467.750NRLittelfuse Inc.28.594F1392CT-ND1,54000 €Direct
3412.0114.22SCHURTER Inc.527486-1665-1-ND0,88000 €Direct
3412.0114.24SCHURTER Inc.5.715486-3412.0114.24CT-ND0,85000 €Direct
F0603E0R75FSTRKYOCERA AVX1.103478-2861-1-ND0,37000 €Direct
In-Stock: 2.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25200 €1,26 €
100,23200 €2,32 €
500,19260 €9,63 €
1000,17760 €17,76 €
2500,15976 €39,94 €
5000,14738 €73,69 €
1.0000,13592 €135,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11249 €562,45 €
10.0000,10359 €1.035,90 €
15.0000,09869 €1.480,35 €
25.0000,09281 €2.320,25 €
35.0000,08966 €3.138,10 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €