
MFU0402FF01000E100 | |
|---|---|
DigiKey Part Number | MFU04021.00TR-ND - Tape & Reel (TR) MFU04021.00CT-ND - Cut Tape (CT) MFU04021.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF01000E100 |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF01000E100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0028 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,21490 € | 21,49 € |
| 250 | 0,19316 € | 48,29 € |
| 500 | 0,17820 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16433 € | 164,33 € |
| 2.000 | 0,15150 € | 303,00 € |
| 3.000 | 0,14443 € | 433,29 € |
| 5.000 | 0,13597 € | 679,85 € |
| 7.000 | 0,13064 € | 914,48 € |
| 10.000 | 0,12520 € | 1.252,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

