
MCW0406MC9531FP500 | |
|---|---|
DigiKey Part Number | MCW0406MC9531FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCW0406MC9531FP500 |
Description | RES 9.53K OHM 1% 0.3W 0604 WIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.3W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCW0406MC9531FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0604 (1610 Metric), 0406 | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.059" W (1.00mm x 1.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03829 € | 191,45 € |
| Unit Price without VAT: | 0,03829 € |
|---|---|
| Unit Price with VAT: | 0,04480 € |

