
MCU0805PD1002DP500 | |
|---|---|
DigiKey Part Number | 749-1541-2-ND - Tape & Reel (TR) 749-1541-1-ND - Cut Tape (CT) 749-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD1002DP500 |
Description | RES 10K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD1002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,15350 € | 15,35 € |
| 250 | 0,14276 € | 35,69 € |
| 500 | 0,13538 € | 67,69 € |
| 1.000 | 0,12871 € | 128,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11575 € | 578,75 € |
| 10.000 | 0,11117 € | 1.111,70 € |
| 15.000 | 0,10875 € | 1.631,25 € |
| 25.000 | 0,10596 € | 2.649,00 € |
| 35.000 | 0,10426 € | 3.649,10 € |
| 50.000 | 0,10258 € | 5.129,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

