499 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805MD4990DP500

DigiKey Part Number
MCU0805-499-MDTR-ND - Tape & Reel (TR)
MCU0805-499-MDCT-ND - Cut Tape (CT)
MCU0805-499-MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805MD4990DP500
Description
RES 499 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805MD4990DP500 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
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
In-Stock: 8.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09800 €0,98 €
250,09080 €2,27 €
500,08580 €4,29 €
1000,08110 €8,11 €
2500,07528 €18,82 €
5000,07130 €35,65 €
1.0000,06766 €67,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06053 €302,65 €
10.0000,05799 €579,90 €
15.0000,05664 €849,60 €
25.0000,05508 €1.377,00 €
35.0000,05414 €1.894,90 €
50.0000,05319 €2.659,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €