
MCU08050D8452BP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D8452BP500TR-ND - Tape & Reel (TR) 749-MCU08050D8452BP500CT-ND - Cut Tape (CT) 749-MCU08050D8452BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D8452BP500 |
Description | RES 84.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D8452BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,14028 € | 35,07 € |
| 500 | 0,13302 € | 66,51 € |
| 1.000 | 0,12645 € | 126,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11369 € | 568,45 € |
| 10.000 | 0,10919 € | 1.091,90 € |
| 15.000 | 0,10681 € | 1.602,15 € |
| 25.000 | 0,10406 € | 2.601,50 € |
| 35.000 | 0,10239 € | 3.583,65 € |
| 50.000 | 0,10073 € | 5.036,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

