MCU08050D3302BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,24345 €
Datasheet

Direct


Panasonic Industry
In Stock: 55.823
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 18.871
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 6.812
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.690
Unit Price: 0,45000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.696
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16395 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,28987 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18358 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,62204 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.011
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,25653 €
Datasheet
33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D3302BP500

DigiKey Part Number
231225673303-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D3302BP500
Description
RES 33K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D3302BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11234 €561,70 €
Manufacturers Standard Package
Unit Price without VAT:0,11234 €
Unit Price with VAT:0,13144 €