MCU08050C2492FPW00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,04177 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,03721 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17845 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05979 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04612 €
Datasheet
24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C2492FPW00

DigiKey Part Number
MCU08050C2492FPW00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C2492FPW00
Description
RES 24.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C2492FPW00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03458 €691,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03458 €
Unit Price with VAT:0,04046 €