
MCT0603MD4642BP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MD4642BP500TR-ND - Tape & Reel (TR) 749-MCT0603MD4642BP500CT-ND - Cut Tape (CT) 749-MCT0603MD4642BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD4642BP500 |
Description | MCT 0603-25 0.1% AT P5 46K4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19720 € | 19,72 € |
| 500 | 0,15988 € | 79,94 € |
| 1.000 | 0,14838 € | 148,38 € |
| 2.500 | 0,13623 € | 340,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12891 € | 644,55 € |
| 10.000 | 0,12288 € | 1.228,80 € |
| 15.000 | 0,11987 € | 1.798,05 € |
| 25.000 | 0,11652 € | 2.913,00 € |
| 35.000 | 0,11457 € | 4.009,95 € |
| 50.000 | 0,11268 € | 5.634,00 € |
| 60.000 | 0,11179 € | 6.707,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

