4.64 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD4641BP500

DigiKey Part Number
749-MCT0603MD4641BP500TR-ND - Tape & Reel (TR)
749-MCT0603MD4641BP500CT-ND - Cut Tape (CT)
749-MCT0603MD4641BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD4641BP500
Description
RES 4.64K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD4641BP500 Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19900 €1,99 €
250,18440 €4,61 €
500,17420 €8,71 €
1000,16460 €16,46 €
2500,15304 €38,26 €
5000,14518 €72,59 €
1.0000,13806 €138,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12422 €621,10 €
10.0000,11935 €1.193,50 €
15.0000,11677 €1.751,55 €
25.0000,11379 €2.844,75 €
35.0000,11198 €3.919,30 €
50.0000,11019 €5.509,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €