
MCT0603MD3321BP100 | |
|---|---|
DigiKey Part Number | MCT0603-3.32K-MBTR-ND - Tape & Reel (TR) MCT0603-3.32K-MBCT-ND - Cut Tape (CT) MCT0603-3.32K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD3321BP100 |
Description | RES 3.32K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD3321BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27248 € | 68,12 € |
| 500 | 0,25884 € | 129,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24658 € | 246,58 € |
| 2.000 | 0,23561 € | 471,22 € |
| 3.000 | 0,22977 € | 689,31 € |
| 5.000 | 0,22298 € | 1.114,90 € |
| 7.000 | 0,21883 € | 1.531,81 € |
| 10.000 | 0,21471 € | 2.147,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

