
MCT0603MD1501DP500 | |
|---|---|
DigiKey Part Number | MCT0603-1.5K-MDTR-ND - Tape & Reel (TR) MCT0603-1.5K-MDCT-ND - Cut Tape (CT) MCT0603-1.5K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1501DP500 |
Description | RES 1.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1501DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05492 € | 13,73 € |
| 500 | 0,05196 € | 25,98 € |
| 1.000 | 0,04928 € | 49,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04398 € | 219,90 € |
| 10.000 | 0,04208 € | 420,80 € |
| 15.000 | 0,04108 € | 616,20 € |
| 25.000 | 0,03991 € | 997,75 € |
| 35.000 | 0,03920 € | 1.372,00 € |
| 50.000 | 0,03850 € | 1.925,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

