
MCT0603MD1002DP500 | |
|---|---|
DigiKey Part Number | MCT0603-10K-MDTR-ND - Tape & Reel (TR) MCT0603-10K-MDCT-ND - Cut Tape (CT) MCT0603-10K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1002DP500 |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,05296 € | 13,24 € |
| 500 | 0,05012 € | 25,06 € |
| 1.000 | 0,04751 € | 47,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04538 € | 226,90 € |
| 10.000 | 0,04343 € | 434,30 € |
| 15.000 | 0,04239 € | 635,85 € |
| 25.000 | 0,04118 € | 1.029,50 € |
| 35.000 | 0,04045 € | 1.415,75 € |
| 50.000 | 0,03972 € | 1.986,00 € |
| 60.000 | 0,03937 € | 2.362,20 € |
| 120.000 | 0,03913 € | 4.695,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

