


MCT06030Z0000ZP500 | |
|---|---|
DigiKey Part Number | MCT0603-0.0-ZZTR-ND - Tape & Reel (TR) MCT0603-0.0-ZZCT-ND - Cut Tape (CT) MCT0603-0.0-ZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030Z0000ZP500 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030Z0000ZP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,05344 € | 13,36 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04311 € | 43,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03464 € | 173,20 € |
| 10.000 | 0,03187 € | 318,70 € |
| 15.000 | 0,03044 € | 456,60 € |
| 25.000 | 0,02883 € | 720,75 € |
| 35.000 | 0,02788 € | 975,80 € |
| 50.000 | 0,02694 € | 1.347,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


