
VY1102M31Y5UC6TL0 | |
|---|---|
DigiKey Part Number | 56-VY1102M31Y5UC6TL0TR-ND - Tape & Reel (TR) 56-VY1102M31Y5UC6TL0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1102M31Y5UC6TL0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M31Y5UC6TL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13350 € | 13,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10286 € | 51,43 € |
| 1.000 | 0,09459 € | 94,59 € |
| 1.500 | 0,09045 € | 135,68 € |
| 2.500 | 0,08586 € | 214,65 € |
| 3.500 | 0,08318 € | 291,13 € |
| 5.000 | 0,08060 € | 403,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

