
MCT06030D2491BP100 | |
|---|---|
DigiKey Part Number | 749-1709-2-ND - Tape & Reel (TR) 749-1709-1-ND - Cut Tape (CT) 749-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2491BP100 |
Description | RES 2.49K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2491BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,21890 € | 21,89 € |
| 250 | 0,20376 € | 50,94 € |
| 500 | 0,19344 € | 96,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19098 € | 190,98 € |
| 2.000 | 0,18030 € | 360,60 € |
| 3.000 | 0,17946 € | 538,38 € |
| 5.000 | 0,16958 € | 847,90 € |
| 7.000 | 0,16413 € | 1.148,91 € |
| 10.000 | 0,15871 € | 1.587,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

