
MCT06030D1000BP500 | |
|---|---|
DigiKey Part Number | 749-1690-2-ND - Tape & Reel (TR) 749-1690-1-ND - Cut Tape (CT) 749-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1000BP500 |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1000BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,06204 € | 15,51 € |
| 500 | 0,05872 € | 29,36 € |
| 1.000 | 0,05570 € | 55,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04975 € | 248,75 € |
| 10.000 | 0,04763 € | 476,30 € |
| 15.000 | 0,04651 € | 697,65 € |
| 25.000 | 0,04520 € | 1.130,00 € |
| 35.000 | 0,04441 € | 1.554,35 € |
| 50.000 | 0,04362 € | 2.181,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

