
MCT06030C1100FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1100FP500TR-ND - Tape & Reel (TR) 749-MCT06030C1100FP500CT-ND - Cut Tape (CT) 749-MCT06030C1100FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1100FP500 |
Description | RES 110 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1100FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01768 € | 4,42 € |
| 500 | 0,01674 € | 8,37 € |
| 1.000 | 0,01583 € | 15,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01472 € | 73,60 € |
| 10.000 | 0,01338 € | 133,80 € |
| 15.000 | 0,01330 € | 199,50 € |
| 25.000 | 0,01096 € | 274,00 € |
| 35.000 | 0,01092 € | 382,20 € |
| 50.000 | 0,01088 € | 544,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

