24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MD2492BE100

DigiKey Part Number
MCS0402-24.9K-MBTR-ND - Tape & Reel (TR)
MCS0402-24.9K-MBCT-ND - Cut Tape (CT)
MCS0402-24.9K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MD2492BE100
Description
RES 24.9K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MD2492BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0724K9LYAGEO8.23013-AT0402BRD0724K9LCT-ND0,17000 €Parametric Equivalent
CPF-A-0402B24K9ETE Connectivity Passive Product5.0001712-CPF-A-0402B24K9ECT-ND0,17000 €Parametric Equivalent
CPF-A-0402B24K9E1TE Connectivity Passive Product4191712-CPF-A-0402B24K9E1CT-ND0,25000 €Parametric Equivalent
RP0402BRD0724K9LYAGEO5.68613-RP0402BRD0724K9LCT-ND0,12000 €Parametric Equivalent
In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31300 €3,13 €
250,29040 €7,26 €
500,27420 €13,71 €
1000,25920 €25,92 €
2500,24132 €60,33 €
5000,22920 €114,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21825 €218,25 €
2.0000,20847 €416,94 €
3.0000,20325 €609,75 €
5.0000,19718 €985,90 €
7.0000,19347 €1.354,29 €
10.0000,18979 €1.897,90 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €