
MCS0402MD2492BE100 | |
|---|---|
DigiKey Part Number | MCS0402-24.9K-MBTR-ND - Tape & Reel (TR) MCS0402-24.9K-MBCT-ND - Cut Tape (CT) MCS0402-24.9K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD2492BE100 |
Description | RES 24.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD2492BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,23276 € | 58,19 € |
| 500 | 0,22104 € | 110,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22265 € | 222,65 € |
| 2.000 | 0,21511 € | 430,22 € |
| 3.000 | 0,20973 € | 629,19 € |
| 5.000 | 0,20346 € | 1.017,30 € |
| 7.000 | 0,19964 € | 1.397,48 € |
| 10.000 | 0,19424 € | 1.942,40 € |
| 12.000 | 0,19394 € | 2.327,28 € |
| 24.000 | 0,18753 € | 4.500,72 € |
| 25.000 | 0,18717 € | 4.679,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

