
MCS04020D1102BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1102BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1102BE000CT-ND - Cut Tape (CT) 749-MCS04020D1102BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1102BE000 |
Description | RES 11K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1102BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05594 € | 27,97 € |
| 1.000 | 0,05305 € | 53,05 € |
| 5.000 | 0,04738 € | 236,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04854 € | 485,40 € |
| 20.000 | 0,04663 € | 932,60 € |
| 30.000 | 0,04562 € | 1.368,60 € |
| 50.000 | 0,04445 € | 2.222,50 € |
| 70.000 | 0,04399 € | 3.079,30 € |
| 100.000 | 0,04269 € | 4.269,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

