
MCT06030D3603BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3603BP500TR-ND - Tape & Reel (TR) 749-MCT06030D3603BP500CT-ND - Cut Tape (CT) 749-MCT06030D3603BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3603BP500 |
Description | RES 360 KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05594 € | 27,97 € |
| 1.000 | 0,05305 € | 53,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05070 € | 253,50 € |
| 10.000 | 0,04854 € | 485,40 € |
| 15.000 | 0,04739 € | 710,85 € |
| 25.000 | 0,04606 € | 1.151,50 € |
| 35.000 | 0,04525 € | 1.583,75 € |
| 50.000 | 0,04445 € | 2.222,50 € |
| 60.000 | 0,04406 € | 2.643,60 € |
| 120.000 | 0,04269 € | 5.122,80 € |
| 125.000 | 0,04262 € | 5.327,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

