17.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1742BE100

DigiKey Part Number
749-MCS04020D1742BE100TR-ND - Tape & Reel (TR)
749-MCS04020D1742BE100CT-ND - Cut Tape (CT)
749-MCS04020D1742BE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1742BE100
Description
RES 17.4K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1742BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27200 €2,72 €
250,25200 €6,30 €
500,23820 €11,91 €
1000,22510 €22,51 €
2500,20956 €52,39 €
5000,19898 €99,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19913 €199,13 €
2.0000,19289 €385,78 €
3.0000,18862 €565,86 €
5.0000,18293 €914,65 €
7.0000,17946 €1.256,22 €
10.0000,17470 €1.747,00 €
12.0000,17433 €2.091,96 €
24.0000,16845 €4.042,80 €
25.0000,16813 €4.203,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €