
MCA1206MD4999BP100 | |
|---|---|
DigiKey Part Number | MCA1206-49.9-MBTR-ND - Tape & Reel (TR) MCA1206-49.9-MBCT-ND - Cut Tape (CT) MCA1206-49.9-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD4999BP100 |
Description | RES 49.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD4999BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52080 € | 13,02 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,46600 € | 46,60 € |
| 250 | 0,43468 € | 108,67 € |
| 500 | 0,41354 € | 206,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39459 € | 394,59 € |
| 2.000 | 0,37769 € | 755,38 € |
| 3.000 | 0,36871 € | 1.106,13 € |
| 5.000 | 0,35830 € | 1.791,50 € |
| 7.000 | 0,35195 € | 2.463,65 € |
| 10.000 | 0,34566 € | 3.456,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

