
MCA1206MD1003BP100 | |
|---|---|
DigiKey Part Number | MCA1206-100K-MBTR-ND - Tape & Reel (TR) MCA1206-100K-MBCT-ND - Cut Tape (CT) MCA1206-100K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1003BP100 |
Description | RES 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1003BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,42928 € | 107,32 € |
| 500 | 0,40840 € | 204,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38968 € | 389,68 € |
| 2.000 | 0,37299 € | 745,98 € |
| 3.000 | 0,36413 € | 1.092,39 € |
| 5.000 | 0,35384 € | 1.769,20 € |
| 7.000 | 0,34758 € | 2.433,06 € |
| 10.000 | 0,34136 € | 3.413,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

