
MCA1206MD1001DP500 | |
|---|---|
DigiKey Part Number | MCA1206-1.00K-MDTR-ND - Tape & Reel (TR) MCA1206-1.00K-MDCT-ND - Cut Tape (CT) MCA1206-1.00K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1001DP500 |
Description | RES 1K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1001DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20560 € | 5,14 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,18350 € | 18,35 € |
| 250 | 0,17060 € | 42,65 € |
| 500 | 0,16188 € | 80,94 € |
| 1.000 | 0,15397 € | 153,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13867 € | 693,35 € |
| 10.000 | 0,13329 € | 1.332,90 € |
| 15.000 | 0,13044 € | 1.956,60 € |
| 25.000 | 0,12715 € | 3.178,75 € |
| 35.000 | 0,12515 € | 4.380,25 € |
| 50.000 | 0,12318 € | 6.159,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

