
MCA12060D1000BP100 | |
|---|---|
DigiKey Part Number | 749-MCA12060D1000BP100TR-ND - Tape & Reel (TR) 749-MCA12060D1000BP100CT-ND - Cut Tape (CT) 749-MCA12060D1000BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA12060D1000BP100 |
Description | RES 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1000BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,42940 € | 21,47 € |
| 100 | 0,40650 € | 40,65 € |
| 250 | 0,37892 € | 94,73 € |
| 500 | 0,36032 € | 180,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34364 € | 343,64 € |
| 2.000 | 0,32875 € | 657,50 € |
| 3.000 | 0,32084 € | 962,52 € |
| 5.000 | 0,31165 € | 1.558,25 € |
| 7.000 | 0,30605 € | 2.142,35 € |
| 10.000 | 0,30049 € | 3.004,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

