
ATC2525CT-3000JN-99TR | |
|---|---|
DigiKey Part Number | 4353-ATC2525CT-3000JN-99TR-ND - Tape & Reel (TR) 4353-ATC2525CT-3000JN-99TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-3000JN-99TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-3000JN-99TR |
Description | DC-2GHZ 30W BEO CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 30W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-3000JN-99TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 30W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| 10 | 8,39400 € | 83,94 € |
| 25 | 7,96760 € | 199,19 € |
| 50 | 7,71980 € | 385,99 € |
| 100 | 7,61060 € | 761,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,47874 € | 3.239,37 € |
| 1.000 | 6,39149 € | 6.391,49 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,00420 € |

