
AC04000002200JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000002200JAC00CT-ND - Cut Tape (CT) 749-AC04000002200JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000002200JAC00 |
Description | RES 220 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000002200JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,46800 € | 23,40 € |
| 100 | 0,42070 € | 42,07 € |
| 250 | 0,36908 € | 92,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33676 € | 168,38 € |
| 1.000 | 0,30926 € | 309,26 € |
| 1.500 | 0,29513 € | 442,69 € |
| 2.500 | 0,27916 € | 697,90 € |
| 3.500 | 0,26963 € | 943,70 € |
| 5.000 | 0,26033 € | 1.301,65 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

