120 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC04000001200JAC00

DigiKey Part Number
749-AC04000001200JAC00CT-ND - Cut Tape (CT)
749-AC04000001200JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC04000001200JAC00
Description
RES 120 OHM 4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC04000001200JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,61200 €6,12 €
250,52320 €13,08 €
500,46800 €23,40 €
1000,42070 €42,07 €
2500,36908 €92,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33676 €168,38 €
1.0000,30926 €309,26 €
1.5000,29513 €442,69 €
2.5000,27916 €697,90 €
3.5000,26963 €943,70 €
5.0000,26033 €1.301,65 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,09980 €