
VJ1825Y474KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1825Y474KXBATTR-ND - Tape & Reel (TR) 720-VJ1825Y474KXBATCT-ND - Cut Tape (CT) 720-VJ1825Y474KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y474KXBAT |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y474KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59800 € | 15,98 € |
| 50 | 1,31020 € | 65,51 € |
| 100 | 1,22130 € | 122,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07086 € | 535,43 € |
| 1.000 | 1,02428 € | 1.024,28 € |
| 1.500 | 1,00095 € | 1.501,42 € |
| 2.500 | 0,97509 € | 2.437,72 € |
| 3.500 | 0,95997 € | 3.359,89 € |
| 5.000 | 0,94542 € | 4.727,10 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

